Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.410 (S$10.2569) |
| 5+ | S$9.230 (S$10.0607) |
| 10+ | S$9.040 (S$9.8536) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.41 (S$10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020614
Order Code3932120
Technical Datasheet
Board TypeSensor Board
IC / Module UsedNE555DR
Application Sub TypeCapacitive Soil Moisture Sensor
Kit ContentsSensor Board NE555DR
SVHCTo Be Advised
Product Overview
The Grove capacitive moisture sensor is a simple sensor board that detects soil moisture based on capacitance changes. Compared with resistive sensors, capacitive sensors do not require direct exposure of the metal electrodes, which can significantly reduce the corrosion of the electrodes. typical applications include soil moisture detection and automatic watering of plants.
- Capacitive style
- Corrosion resistant
- Built-in amplifier
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Capacitive Soil Moisture Sensor
SVHC
To Be Advised
IC / Module Used
NE555DR
Kit Contents
Sensor Board NE555DR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019