Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoSCHA63T-K03-PCBCopy
Manufacturer Standard Lead Time18 weeks
Order Code3797199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$251.370 (S$273.9933) |
Price for:Each
Minimum: 1
Multiple: 1
S$251.37 (S$273.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCHA63T-K03-PCBCopy
Manufacturer Standard Lead Time18 weeks
Order Code3797199
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCHA63T-K03
Application Sub TypeTriple Axis Gyroscope & Accelerometer
Kit ContentsEval Board SCHA63T-K03
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCHA63T-K03-PCB is a sensor board for SCHA63T-K03-05 is a 6-DOF XYZ axis gyroscope and xyz-axis accelerometer with digital SPI interface. The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done with two mixed signal ASICs that provides angular rate via flexible SPI digital interface.
- ±300°/s angular rate measurement range
- ± 6g acceleration measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- 2 SPI digital interfaces
- Extensive self-diagnostics features
- Can be used in safety critical applications
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Triple Axis Gyroscope & Accelerometer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
SCHA63T-K03
Kit Contents
Eval Board SCHA63T-K03
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068