Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$4.880 (S$5.3192) |
10+ | S$4.370 (S$4.7633) |
30+ | S$4.250 (S$4.6325) |
100+ | S$3.770 (S$4.1093) |
250+ | S$3.700 (S$4.033) |
500+ | S$3.620 (S$3.9458) |
2500+ | S$3.550 (S$3.8695) |
Product Information
Product Overview
MAX31825ANT+ is a 1-Wire® temperature sensor with ±1°C accuracy. The sensor communicates over a 1-Wire® bus that, by definition, requires only one data line (and ground) for communication with a microcontroller. This sensor has a unique 64-bit serial code, which allows multiple MAX31825 ICs to reside on the same 1-Wire bus. In addition, it includes two address input pins that, using an external resistor and pin-strapping, allow one of 64 different addresses to be selected to identify each sensor's physical location. Therefore, it is simple to use one microprocessor to control many devices distributed over a large area. It is used in applications such as industrial equipment, communications equipment, data centre equipment, consumer equipment.
- 1-Wire interface requires only one port pin for communication
- Unique 64-bit serial code stored in an on-board ROM
- Alarm output for detection of temperature faults
- User-definable alarm settings, 4kV HBM ESD protection
- Power supply voltage range from 1.6V to 3.6V
- Standby supply current is 2.5µA typical at (TA = -40°C to +125°C)
- DQ capacitance is 25pF maximum at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
- Conversion power supply current is 80µA typical at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
- Operating temperature range from -40°C to +125°C
- 6-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-40°C
145°C
WLP
6Pins
3.6V
12 bits
-45°C
-
MSL 1 - Unlimited
Digital
± 1°C
-45°C
125°C
WLP
1.6V
1Channels
1 Wire
145°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate