Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6613MXK+T
Order Code1569961
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6613MXK+T
Order Code1569961
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range 1.3C
Accuracy± 4°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+130°C
Measured Temperature Max130°C
Sensor Case StyleSC-70
Sensor Case / PackageSC-70
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
Alternatives for MAX6613MXK+T
1 Product Found
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
1.3C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+130°C
Sensor Case Style
SC-70
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
Sensor Output Type
Analogue
Accuracy
± 4°C
Measured Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case / Package
SC-70
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033