Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSAT-801-MT-C-10
Order Code4481026
Product RangeOSAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,997.870 (S$1,997.870) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,997.87 (S$1,997.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSAT-801-MT-C-10
Order Code4481026
Product RangeOSAT Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM20 x 1.5mm Pitch
Field of View (FOV)-
Emissivity0.2 to 1 (Adjustable)
Product RangeOSAT Series
Product Overview
OSAT-801-MT-C-10 is an intrinsically safe infrared temperature sensor. It is suitable for hazardous areas, zone 0, 1 and 2 (gas), and zone 20, 21 and 22 (dust), with a suitable intrinsically safe isolator.
- Two-wire, 4 to 20mA output
- Fast response time and high stability
- 316 stainless steel housing-ideal for offshore applications
- IP65 sealed
- 5mm diameter at 100mm (1⁄5" at 4") field of view
- 0 to 250°C temperature range
- 10m cable length
- Supply voltage is 12 to 24VDC, ±5%
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M20 x 1.5mm Pitch
Emissivity
0.2 to 1 (Adjustable)
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
OSAT Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454