Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoR300-F35-M14-C.
Order Code2524198
Product RangeR300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$198.500 (S$216.365) |
5+ | S$173.690 (S$189.3221) |
10+ | S$143.920 (S$156.8728) |
25+ | S$129.030 (S$140.6427) |
50+ | S$119.100 (S$129.819) |
100+ | S$113.840 (S$124.0856) |
Price for:Each
Minimum: 1
Multiple: 1
S$198.50 (S$216.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoR300-F35-M14-C.
Order Code2524198
Product RangeR300 Series
Technical Datasheet
Temperature Sensor TypeResistive Temperature Device
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Resistance @ 0°C100ohm
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max275°C
Product RangeR300 Series
Technical Specifications
Temperature Sensor Type
Resistive Temperature Device
Measured Temperature Max
-
Resistance @ 0°C
100ohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
R300 Series
Measured Temperature Min
-
Supply Voltage Min
-
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Thread Mount
Operating Temperature Max
275°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141977