Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-409-PP
Order Code3795163
Product RangeON-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$188.380 (S$205.3342) |
5+ | S$184.620 (S$201.2358) |
10+ | S$180.850 (S$197.1265) |
25+ | S$177.080 (S$193.0172) |
50+ | S$174.600 (S$190.314) |
Price for:Each
Minimum: 1
Multiple: 1
S$188.38 (S$205.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-409-PP
Order Code3795163
Product RangeON-400 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Sensing Temperature Max100°C
Measured Temperature Min-
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter11.18mm
Probe Length-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationPhone Plug
Wire Configuration-
Product RangeON-400 Series
Product Overview
- Precision thermistor sensor for surface temperature measurements
- Epoxy encapsulated thermistor contained in stamped, 300 series SS housing
- Construction provides maximum surface contact
- 26AWG stranded PFA insulated and jacketed cable
- Resistance is 2252 ohm at 25°C
- Interchangeability is ±0.1°C at 0 to 70°C
- Maximum temperature is 100°C
- Tip diameter is 0.44"
- 3m cable length
- Phone plug cable termination
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
11.18mm
Cable Length - Metric
3m
Cable Termination
Phone Plug
Product Range
ON-400 Series
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
2.252kohm
Probe Material
Stainless Steel
Probe Length
-
Cable Length - Imperial
9.8ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937