Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Order Code3795162
Product RangeON-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$232.070 (S$252.9563) |
5+ | S$227.430 (S$247.8987) |
10+ | S$222.790 (S$242.8411) |
25+ | S$218.150 (S$237.7835) |
50+ | S$213.510 (S$232.7259) |
100+ | S$208.870 (S$227.6683) |
Price for:Each
Minimum: 1
Multiple: 1
S$232.07 (S$252.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Order Code3795162
Product RangeON-400 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-
Resistance2.252kohm
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Probe Length114mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationPhone Plug
Wire Configuration-
Product RangeON-400 Series
Product Overview
ON-403-PP is a tubular thermistor sensor for immersion temperature measurements.
- 300 series stainless steel probe for rugged-duty liquid immersion use
- Probe is immersible to end of transition
- Provided with 3m (10') of PVC cable and phone plug connector
- Resistance at 25°C is 2252ohm
- Interchangeability at 0 to 70°C is ±0.1°C
- Cable termination is phone plug
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Cable Length - Metric
3m
Cable Termination
Phone Plug
Product Range
ON-400 Series
RTD Accuracy
-
Resistance
2.252kohm
Resistance @ 0°C
2.252kohm
Probe Material
Stainless Steel
Probe Length
114mm
Cable Length - Imperial
9.8ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853