Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S2B-4.0-125-NP-1.0-C5-T-PT1000
Order Code4073481
Also Known AsXF-1947-FAR
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$81.290 (S$88.6061) |
5+ | S$79.100 (S$86.219) |
10+ | S$73.160 (S$79.7444) |
25+ | S$70.740 (S$77.1066) |
50+ | S$68.970 (S$75.1773) |
100+ | S$67.430 (S$73.4987) |
500+ | S$67.310 (S$73.3679) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.29 (S$88.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S2B-4.0-125-NP-1.0-C5-T-PT1000
Order Code4073481
Also Known AsXF-1947-FAR
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max200°C
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length125mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
Product Overview
- Platinum resistance Pt1000 class B sensor with PTFE insulated lead
- Sensor type is Pt1000 (1000 ohm at 0°C) to IEC 751, Class B
- Insulated element in a 4.0mm diameter 316 stainless steel probe
- 2 wire configuration
- Probe temperature range from -50°C to + 200°C
- Extension cable is 1metre PTFE insulated 2 core twisted leads
- 4mm x 125mm probe dimension (diameter x length)
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Resistance
1kohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
125mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075