Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10
Order Code3794652
Product RangeRLC Series
Technical Datasheet
30 In Stock
20 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$45.340 (S$49.4206) |
10+ | S$43.540 (S$47.4586) |
25+ | S$41.350 (S$45.0715) |
50+ | S$39.840 (S$43.4256) |
100+ | S$38.370 (S$41.8233) |
500+ | S$37.260 (S$40.6134) |
1000+ | S$34.540 (S$37.6486) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$45.34 (S$49.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10
Order Code3794652
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Points
Label Height0.254mm
Rated Temperature Min (°C)30°C
Label Width12.7mm
Rated Temperature Max (°C)90°C
Rated Temperature Min (°F)86°F
Rated Temperature Max (°F)194°F
Label LegendTemperature Indicator
Pack Quantity10
Label ColourGreen
Product RangeRLC Series
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature range from 30 to 90°C (86 to 194°F) (10°C (18°F) increments)
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Contents
Package of 10.
Technical Specifications
Label Type
Reversible Label Strip
Label Height
0.254mm
Label Width
12.7mm
Rated Temperature Min (°F)
86°F
Label Legend
Temperature Indicator
Label Colour
Green
No. of Indication Points
7Points
Rated Temperature Min (°C)
30°C
Rated Temperature Max (°C)
90°C
Rated Temperature Max (°F)
194°F
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499