Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-MCopy
Manufacturer Standard Lead Time10 weeks
Order Code1839039
Product Range44000 Series
Your Part Number
2,056 In Stock
Need more?
2,056 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.350 (S$36.3515) |
| 2+ | S$29.190 (S$31.8171) |
| 3+ | S$24.180 (S$26.3562) |
| 5+ | S$21.680 (S$23.6312) |
| 10+ | S$20.020 (S$21.8218) |
| 20+ | S$18.680 (S$20.3612) |
| 50+ | S$18.010 (S$19.6309) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.35 (S$36.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-MCopy
Manufacturer Standard Lead Time10 weeks
Order Code1839039
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)300kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44000 Series
NTC MountingThrough Hole
B-Constant4462K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
701014-M is a 44014RC precision epoxy NTC thermistor. Typical applications are high-range temperature applications, tight tolerance instrumentation, general applications requiring stability, applications requiring sensing small changes in temperature, non-condensing moisture environments, allows use in applications world-wide.
- 300000 ohm resistance at 25°C
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
- Pressed disk ceramic sensor
- 2.4mm maximum diameter
- 32AWG, 3” (7.6cm) long silver plated copper leads
- Tolerance at 0°C to 70°C is ±0.2°C
- Maximum temperature is 150°C
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
44000 Series
B-Constant
4462K
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
300kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009