Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57861S0103A039
Order Code2672694
Product RangeB57861S Series
Technical Datasheet
5,249 In Stock
Need more?
5249 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$9.200 (S$10.028) |
5+ | S$8.050 (S$8.7745) |
10+ | S$6.670 (S$7.2703) |
25+ | S$5.980 (S$6.5182) |
50+ | S$5.520 (S$6.0168) |
200+ | S$5.150 (S$5.6135) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.20 (S$10.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57861S0103A039
Order Code2672694
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product RangeB57861S Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length343.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
B57861S0103A039 is a temperature measurement miniature sensor with bendable wire. Suitable for temperature measurement applications.
- Short response time, high measuring accuracy
- Epoxy encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30 (50mm)
- PTFE-insulated leads of silver-plated Cu wire (19 x 0.07mm), AWG 28 (350mm)
- UL approval (E69802)
- 10Kohm R25, 8016 no. of R/T characteristic, 350mm component length
- 3988 ±1%K B25/100
- 60mW max power at 25°C
- Rated temperature is 25°C
- Climatic category (IEC 60068-1) 55/155/56
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Product Range
B57861S Series
B-Constant
3988K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (21-Jan-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
343.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052