Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$18.100 (S$19.729) |
10+ | S$17.260 (S$18.8134) |
25+ | S$16.460 (S$17.9414) |
50+ | S$16.210 (S$17.6689) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.10 (S$19.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Order Code1250501
Technical Datasheet
Thermistor TypeProbe
Sensing Temperature Min-50°C
Resistance (25°C)-
Measured Temperature Min-50°C
Sensing Temperature Max+110°C
Measured Temperature Max+110°C
Resistance Tolerance (25°C)-
Product Range-
Lead Length - Imperial60"
NTC Mounting-
B-Constant-
Lead Length - Metric1.5m
Probe Length - Imperial0.59"
B-Constant Tolerance-
Probe Length - Metric15mm
NTC Case Size-
Probe Diameter - Imperial0.236"
Thermal Time Constant (in Air)-
Probe Diameter - Metric6mm
Probe Material-
Probe Diameter6mm
Lead Length1.5m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
Product Overview
A thermocouple for use with a EDT1411 NTC thermostat.
Technical Specifications
Thermistor Type
Probe
Resistance (25°C)
-
Sensing Temperature Max
+110°C
Resistance Tolerance (25°C)
-
Lead Length - Imperial
60"
B-Constant
-
Probe Length - Imperial
0.59"
Probe Length - Metric
15mm
Probe Diameter - Imperial
0.236"
Probe Diameter - Metric
6mm
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Sensing Temperature Min
-50°C
Measured Temperature Min
-50°C
Measured Temperature Max
+110°C
Product Range
-
NTC Mounting
-
Lead Length - Metric
1.5m
B-Constant Tolerance
-
NTC Case Size
-
Thermal Time Constant (in Air)
-
Probe Material
-
Lead Length
1.5m
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236