Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3471698RL
Cut Tape3471698
Product RangePOSISTOR PRG Series
Your Part Number
7,493 In Stock
Need more?
1,600 Next business day delivery available(SG stock)
5,893 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.234 | S$2.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.234 (S$0.2551) |
| 100+ | S$0.162 (S$0.1766) |
| 500+ | S$0.149 (S$0.1624) |
| 2500+ | S$0.138 (S$0.1504) |
| 5000+ | S$0.135 (S$0.1472) |
| 10000+ | S$0.094 (S$0.1025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3471698RL
Cut Tape3471698
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)18ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max16V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max47mA
Trip Current98mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
18ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
98mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
16V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
47mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001