Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D370N100
Order Code3875124
Product RangeYM Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.690 (S$6.2021) |
2+ | S$5.600 (S$6.104) |
3+ | S$5.500 (S$5.995) |
5+ | S$5.400 (S$5.886) |
10+ | S$5.300 (S$5.777) |
20+ | S$5.200 (S$5.668) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.69 (S$6.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D370N100
Order Code3875124
Product RangeYM Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangeYM Series
Operating Voltage Max265VAC
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max314mA
SVHCNo SVHC (07-Jul-2017)
Trip Current444mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter14.5mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
YM Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
14.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
314mA
Trip Current
444mA
Switching Temperature Max
120°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495