Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
83 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.910 (S$2.0819) |
10+ | S$1.840 (S$2.0056) |
100+ | S$1.690 (S$1.8421) |
500+ | S$1.480 (S$1.6132) |
1000+ | S$1.360 (S$1.4824) |
2000+ | S$1.340 (S$1.4606) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.91 (S$2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No102PS1J
Order Code2888872
Technical Datasheet
PTC Thermistor MountingThrough Hole
Operating Voltage Max-
Operating Temperature Min-55°C
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter1.91mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
PTC Thermistor Mounting
Through Hole
Operating Temperature Min
-55°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Operating Voltage Max
-
Thermistor Type
Glass Encapsulated, Axial Leaded
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
1.91mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143