Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-24-72.
Order Code2811059
Product Range5TC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$144.260 (S$157.2434) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$144.26 (S$157.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-24-72.
Order Code2811059
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial6.6ft
Measured Temperature Min0°C
Length - Metric2m
Measured Temperature Max370°C
No. of Max Strands x Strand Size-
Sensor Body Material-
Wire Gauge24AWG
Lead Length - Imperial72"
Conductor Area CSA-
Lead Length - Metric1.82m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
InsulationFiberglass
Probe Diameter - Metric-
Product Range5TC Series
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
J
Measured Temperature Min
0°C
Measured Temperature Max
370°C
Sensor Body Material
-
Lead Length - Imperial
72"
Lead Length - Metric
1.82m
Probe Length - Metric
-
Insulation
Fiberglass
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
6.6ft
Length - Metric
2m
No. of Max Strands x Strand Size
-
Wire Gauge
24AWG
Conductor Area CSA
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442