Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-72.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2811069
Product Range5TC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$326.040 (S$355.3836) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$326.04 (S$355.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-72.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2811069
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Measured Temperature Min0°C
Length - Imperial6.6ft
Length - Metric2m
Measured Temperature Max482°C
No. of Max Strands x Strand Size-
Sensor Body Material-
Lead Length - Imperial-
Wire Gauge36AWG
Conductor Area CSA-
Lead Length - Metric-
Probe Length - Imperial80"
Probe Length - Metric2m
InsulationFiberglass
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
6.6ft
Measured Temperature Max
482°C
Sensor Body Material
-
Wire Gauge
36AWG
Lead Length - Metric
-
Probe Length - Metric
2m
Probe Diameter - Imperial
0.01"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
2m
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Imperial
80"
Insulation
Fiberglass
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288