Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008323
Order Code3801602
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$38.050 (S$41.4745) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.05 (S$41.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008323
Order Code3801602
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-210°C
Sensing Temperature Min-210°C
Measured Temperature Max400°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationFibreglass
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Alternatives for MP008323
1 Product Found
Product Overview
This Multicomp Pro Thermocouple Type J has a smaller temperature range and a shorter lifespan at higher temperatures than the Type K. The Type J is well suited to oxidizing atmospheres. Maximum continuous temperature is around 400°C.
- Wire: Fiberglass Jacket, Brown, Length 2M
- Temperature: Max. 400°C
- Type J (2P) Plug: Nylon 66 Housing, Black; Iron Pin (+); Constantan Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-210°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
2000mm
Probe Length - Metric
4mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Measured Temperature Min
-210°C
Measured Temperature Max
400°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.039"
Insulation
Fibreglass
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236