Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKS22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845683
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.170 (S$59.0453) |
| 5+ | S$52.000 (S$56.680) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.17 (S$59.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKS22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845683
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max70°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial78.74"
Probe Length - Metric2mm
Probe Diameter - Imperial0.47"
Probe Diameter - Metric12mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KS22 is a K type magnetic surface probe with 12mm diameter button type magnet. This probe can be affixed to ferrous metal surfaces, is designed with a sprung loaded stainless steel sensing tip houses with the button type magnet and a pull force of 2kg.
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- PTFE inner insulation for strength and retractability
- 2M curly polyurethane cable with moulded connector
- 3secs time response
- Measurement range from -50 to 70°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
70°C
Lead Length - Imperial
-
Probe Length - Imperial
78.74"
Probe Diameter - Imperial
0.47"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
2mm
Probe Diameter - Metric
12mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07