Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.460 (S$14.6714) |
| 10+ | S$12.500 (S$13.625) |
| 25+ | S$11.620 (S$12.6658) |
| 50+ | S$10.890 (S$11.8701) |
| 100+ | S$10.450 (S$11.3905) |
| 250+ | S$10.050 (S$10.9545) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.46 (S$14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-043-RC
Order Code2433027
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min30V
Supply Voltage Max120V
TonesSingle
Sound Pressure Level (SPL)98dB
Current Rating17mA
Resonant Frequency2.8kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panel mounted sounder
- Piezo indicator
- Black in colour, housing material is ABS
- 30-120DC/AC operating voltage, ≤17mA rated current at 110VDC/AC maximum
- Sound output at 10cm rated voltage : ≥98dB
- Resonant frequency : 2,800 ±500Hz, single tone, brass lead pin material
- Operating temperature range from -20°C to +60°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Agriculture, Automotive Systems, Remote Sensing and Metering, Safety
Notes
Wave solder and wash not allowed.
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
120V
Sound Pressure Level (SPL)
98dB
Resonant Frequency
2.8kHz
Product Range
-
Supply Voltage Min
30V
Tones
Single
Current Rating
17mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039765