Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The KPEG502 is a Piezo Transducer with PBT case and vertical mounting.
- 30Vp-p Maximum rated voltage
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
-
Current Rating
10mA
Operating Temperature Max
115°C
Tones
-
Sound Pressure Level (SPL)
93dB
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037