Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAR MICRONICS
Manufacturer Part NoTMX-05HCopy
Order Code1299758
Product RangeTMX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAR MICRONICS
Manufacturer Part NoTMX-05HCopy
Order Code1299758
Product RangeTMX Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min9V
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)104dB
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range5V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTMX Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Sounder
Tones
-
Sound Pressure Level (SPL)
104dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
5V to 6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
9V
Resonant Frequency
-
Current Rating
80mA
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
TMX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09