Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCD-1206-SMTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892664
Your Part Number
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.300 (S$3.597) |
| 5+ | S$2.900 (S$3.161) |
| 10+ | S$2.500 (S$2.725) |
| 20+ | S$2.390 (S$2.6051) |
| 40+ | S$2.270 (S$2.4743) |
| 80+ | S$1.840 (S$2.0056) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.30 (S$3.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCD-1206-SMTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4892664
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Supply Voltage Max8V
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)94dB
Current Rating40mA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4V to 8V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.4kHz
Current Rating
40mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
4V
Supply Voltage Max
8V
Sound Pressure Level (SPL)
94dB
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
4V to 8V
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002