Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5210-TT-R
Order Code4411312
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.370 (S$8.0333) |
| 3+ | S$6.850 (S$7.4665) |
| 5+ | S$6.330 (S$6.8997) |
| 10+ | S$5.820 (S$6.3438) |
| 20+ | S$5.810 (S$6.3329) |
| 50+ | S$5.800 (S$6.322) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.37 (S$8.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-5210-TT-R
Order Code4411312
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Tones-
Sound Pressure Level (SPL)105dBA
Resonant Frequency1kHz
Supply Voltage Max60VDC
Transducer MountingThrough Hole
Operating Current Max10mA
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.12µF
Lead Wire-
IP Rating-
Housing MaterialNylon 6 (Polyamide 6)
Operating Voltage Range1V p-p to 60V p-p
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
1kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Capacitance
0.12µF
IP Rating
-
Operating Voltage Range
1V p-p to 60V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
60VDC
Operating Current Max
10mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014