Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Need more?
151 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$26.960 (S$29.3864) |
10+ | S$26.560 (S$28.9504) |
25+ | S$26.020 (S$28.3618) |
50+ | S$25.450 (S$27.7405) |
100+ | S$24.930 (S$27.1737) |
300+ | S$24.420 (S$26.6178) |
1500+ | S$23.880 (S$26.0292) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.96 (S$29.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG1600
Order Code2215075
Technical Datasheet
Transducer FunctionSiren
Supply Voltage Min6VDC
TonesSiren
Sound Pressure Level (SPL)105dB
Supply Voltage Max16VDC
Resonant Frequency4kHz
Operating Current Max260mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance100cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The KPEG1600 is a Piezo Siren with wire terminal. The siren is made of ABS. It generates minimum 105dB SPL.
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Siren
Tones
Siren
Supply Voltage Max
16VDC
Operating Current Max
260mA
Drive Circuit
-
Sound Level Distance
100cm
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
105dB
Resonant Frequency
4kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111584