Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C120D-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4412334
Your Part Number
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.290 (S$23.2061) |
| 3+ | S$20.090 (S$21.8981) |
| 5+ | S$18.880 (S$20.5792) |
| 10+ | S$17.670 (S$19.2603) |
| 20+ | S$16.900 (S$18.421) |
| 50+ | S$16.130 (S$17.5817) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.29 (S$23.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C120D-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code4412334
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min30VDC
TonesContinuous
Sound Pressure Level (SPL)98dBA
Resonant Frequency2.8kHz
Supply Voltage Max120VDC
Operating Current Max17mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V to 120V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.8kHz
Operating Current Max
17mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V to 120V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
30VDC
Sound Pressure Level (SPL)
98dBA
Supply Voltage Max
120VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043