Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.670 (S$11.6303) |
5+ | S$9.680 (S$10.5512) |
10+ | S$8.690 (S$9.4721) |
20+ | S$8.350 (S$9.1015) |
40+ | S$8.010 (S$8.7309) |
78+ | S$6.820 (S$7.4338) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.67 (S$11.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-4032-TF-LW105-R
Order Code4411318
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min15VDC
TonesContinuous
Sound Pressure Level (SPL)97dBA
Supply Voltage Max130VDC
Resonant Frequency3.2kHz
Operating Current Max9mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range90VAC to 120VAC, 15VDC to 130VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
130VDC
Operating Current Max
9mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
90VAC to 120VAC, 15VDC to 130VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
15VDC
Sound Pressure Level (SPL)
97dBA
Resonant Frequency
3.2kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016