Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4245930
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.530 (S$2.7577) |
| 5+ | S$2.280 (S$2.4852) |
| 10+ | S$2.110 (S$2.2999) |
| 20+ | S$1.920 (S$2.0928) |
| 40+ | S$1.780 (S$1.9402) |
| 84+ | S$1.740 (S$1.8966) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.53 (S$2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4245930
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max9VDC
Resonant Frequency3.5kHz
Transducer MountingThrough Hole
Operating Current Max30mA
Drive Circuit-
Sound Level Distance3m
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range5.5VDC to 16VDC
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Pin type-self drive type installation
- 3KHz to 3.5KHz frequency range, 30mA at 9VDC, driven by RE46C100 maximum current consumption
- 100dB (typical 108) at 30cm/9VDC, 85dB (typical 92) at 300cm minimum SPL
- PBT+15%Glass (black) material
- Operation temperature range from -25 to 85°C
- Dimension is 40.00 x 13.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Operating Current Max
30mA
Sound Level Distance
3m
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-25°C
Product Range
-
Tones
Continuous
Supply Voltage Max
9VDC
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
5.5VDC to 16VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005