Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-35G-3.2B1-137Copy
Order Code1758395
Your Part Number
No Longer Stocked
Product Information
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
3.2kHz
Capacitance
30000pF
External Height
0.53mm
SVHC
No SVHC (15-Jan-2019)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002943