Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFANE
Manufacturer Part NoCOLOSSUS 18XBCopy
Order Code3401295
Product RangeThe Professional Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFANE
Manufacturer Part NoCOLOSSUS 18XBCopy
Order Code3401295
Product RangeThe Professional Series
Technical Datasheet
Driver TypeSubwoofer
Impedance8ohm
External Diameter - Metric485mm
Power Rating Nom800W
Resonant Frequency33Hz
Sound Pressure Level (SPL)99dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial19.094"
Product Dimensions485mm x 205mm
Frequency Response Min35Hz
Frequency Range35Hz to 1kHz
Frequency Response Max1kHz
Temperature Grade-
IP Rating-
Product RangeThe Professional Series
Speaker MountingPanel Mount
External Depth - Metric205mm
External Depth - Imperial8.071"
SVHCTo Be Advised
Product Overview
Professional XB series represents the flagship range of the FANE professional speakers. Intended for use as a high-output sub-bass driver, either singly or in multiway systems. Features a 4" voice coil.
- Copper voice coil with fibreglass former
- Paper cone and dust dome
- Ferrite magnet
- Push spring terminal connectors
Technical Specifications
Driver Type
Subwoofer
External Diameter - Metric
485mm
Resonant Frequency
33Hz
Speaker Shape
Round with Square Frame
Product Dimensions
485mm x 205mm
Frequency Range
35Hz to 1kHz
Temperature Grade
-
Product Range
The Professional Series
External Depth - Metric
205mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
800W
Sound Pressure Level (SPL)
99dBA
External Diameter - Imperial
19.094"
Frequency Response Min
35Hz
Frequency Response Max
1kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
8.071"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01478