Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1870.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3651854
Your Part Number
159 In Stock
Need more?
159 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.200 (S$19.838) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.20 (S$19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1870.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3651854
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric130.5mm
Impedance8ohm
Power Rating Nom-
Resonant Frequency55Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial5.14"
Product Dimensions130.5mm
Frequency Range15kHz
Temperature Grade-
Frequency Response Max17kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric6.4mm
External Depth - Imperial0.252"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
55Hz
Speaker Shape
Round
Product Dimensions
130.5mm
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
6.4mm
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
130.5mm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
5.14"
Frequency Range
15kHz
Frequency Response Max
17kHz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
0.252"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1