Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$46.350 (S$50.5215) |
2+ | S$43.550 (S$47.4695) |
3+ | S$40.740 (S$44.4066) |
5+ | S$37.940 (S$41.3546) |
10+ | S$35.130 (S$38.2917) |
20+ | S$34.430 (S$37.5287) |
Price for:Each
Minimum: 1
Multiple: 1
S$46.35 (S$50.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2020
Order Code1683890
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial4.134"
Product Dimensions105mm x 47mm
Frequency Response Min80Hz
Frequency Range80Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric105mm
External Depth - Metric44mm
External Length - Imperial4.134"
External Depth - Imperial1.732"
Product Overview
The 2020 is a 10cm full-range Speaker with good bass reproduction, galvanized and lacquered metal basket. The FR10 speaker has balanced frequency response and high efficiency. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers.
- Moisturised cone
- 86dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Driver Type
Full-range
Power Rating Nom
30W
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
Product Dimensions
105mm x 47mm
Frequency Range
80Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
44mm
External Depth - Imperial
1.732"
Impedance
4ohm
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
4.134"
Frequency Response Min
80Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374