Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2983Copy
Manufacturer Standard Lead Time9 weeks
Order Code4245100
Your Part Number
72 In Stock
Need more?
72 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$131.310 (S$143.1279) |
| 4+ | S$120.090 (S$130.8981) |
Price for:Each
Minimum: 1
Multiple: 1
S$131.31 (S$143.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2983Copy
Manufacturer Standard Lead Time9 weeks
Order Code4245100
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric388mm
Power Rating Nom500W
Resonant Frequency43.57Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial15.276"
Product Dimensions388mm x 171mm
Frequency Response Min30Hz
Frequency Range40Hz to 2.5kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric171mm
External Depth - Imperial6.732"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is suitable for ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 15inch
- Rated Impedance is 8ohm, operating bandwidth is 30Hz to 2.5KHz (-3dB)
- Power handling capacity is 500W, sensitivity (1W/M) is 98dB (±3dB)
- Voice coil diameter is 4inch
- Resonance frequency is 43.57HZ, DC resistance is 6.5ohm
- 2.8939 mechanical Q factor, 0.554 electrical Q factor, 0.4648 total Q factor
- Cast aluminum steel basket, 100oz magnet
- 93.73 efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
388mm
Resonant Frequency
43.57Hz
Speaker Shape
Round
Product Dimensions
388mm x 171mm
Frequency Range
40Hz to 2.5kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
171mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
500W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
15.276"
Frequency Response Min
30Hz
Frequency Response Max
2.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
6.732"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552