Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
200 more incoming. You can reserve stock now
7 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$81.260 (S$88.5734) |
4+ | S$74.470 (S$81.1723) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.26 (S$88.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963
Order Code2827692
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric388mm
Impedance8ohm
Power Rating Nom350W
External Width - Metric-
External Diameter - Imperial15.276"
Product Dimensions388mm x 160mm
External Width - Imperial-
Frequency Response Min32kHz
Frequency Range32Hz to 3KHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric160mm
External Length - Imperial-
External Depth - Imperial6.299"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Product Dimensions
388mm x 160mm
Frequency Response Min
32kHz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
388mm
Power Rating Nom
350W
External Diameter - Imperial
15.276"
External Width - Imperial
-
Frequency Range
32Hz to 3KHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
160mm
External Depth - Imperial
6.299"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216