Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No4692Copy
Manufacturer Standard Lead Time6 weeks
Order Code1683909
Also Known AsGTIN UPC EAN: 4007540046921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.300 (S$43.927) |
| 2+ | S$38.040 (S$41.4636) |
| 3+ | S$35.770 (S$38.9893) |
| 5+ | S$33.510 (S$36.5259) |
| 10+ | S$31.240 (S$34.0516) |
| 20+ | S$30.620 (S$33.3758) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.30 (S$43.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4692Copy
Manufacturer Standard Lead Time6 weeks
Order Code1683909
Also Known AsGTIN UPC EAN: 4007540046921
Technical Datasheet
Driver TypeCoaxial
External Diameter - Metric99mm
Impedance4ohm
Power Rating Nom40W
Resonant Frequency110Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial3.898"
Frequency Response Min70Hz
Frequency Response Max22kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max70W
External Depth - Metric50mm
External Depth - Imperial1.969"
SVHCNo SVHC (04-Feb-2026)
Product Overview
A 4" 2-way coaxial loudspeaker with standard basket and integrated crossover for the tweeter. Ideal for installation in vehicles with cutouts for 4” speakers. Moisturised cone.
Technical Specifications
Driver Type
Coaxial
Impedance
4ohm
Resonant Frequency
110Hz
Speaker Shape
Round
Frequency Response Min
70Hz
Product Range
-
Power Rating Max
70W
External Depth - Imperial
1.969"
External Diameter - Metric
99mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
3.898"
Frequency Response Max
22kHz
Speaker Mounting
Panel Mount
External Depth - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398