Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1080.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3651877
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.210 (S$7.8589) |
| 4+ | S$6.530 (S$7.1177) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.21 (S$7.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1080.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3651877
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric104mm
Impedance-
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial4.1"
Product Dimensions104mm x 28mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric28mm
External Depth - Imperial1.1"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Tweeter
Impedance
-
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
104mm x 28mm
Frequency Range
1.5kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Imperial
1.1"
External Diameter - Metric
104mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
4.1"
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
28mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500312