Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK 10.30, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772108
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.440 (S$11.3796) |
| 5+ | S$9.220 (S$10.0498) |
| 10+ | S$8.000 (S$8.720) |
| 25+ | S$7.240 (S$7.8916) |
| 50+ | S$6.720 (S$7.3248) |
| 105+ | S$6.250 (S$6.8125) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.44 (S$11.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 10.30, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772108
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom500mW
External Width - Metric10mm
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions30mm x 10mm
External Width - Imperial0.394"
Frequency Range750Hz to 20kHz
Frequency Response Min750Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric30mm
External Depth - Metric5mm
External Length - Imperial1.182"
External Depth - Imperial0.197"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
500mW
Resonant Frequency
1.2kHz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.394"
Frequency Response Min
750Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Impedance
8ohm
External Width - Metric
10mm
Sound Pressure Level (SPL)
85dB
Product Dimensions
30mm x 10mm
Frequency Range
750Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
30mm
External Length - Imperial
1.182"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024