Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2015Copy
Manufacturer Standard Lead Time6 weeks
Order Code2357160
Your Part Number
552 In Stock
Need more?
552 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.060 (S$12.0554) |
| 2+ | S$10.430 (S$11.3687) |
| 3+ | S$9.800 (S$10.682) |
| 5+ | S$9.170 (S$9.9953) |
| 10+ | S$8.540 (S$9.3086) |
| 20+ | S$8.370 (S$9.1233) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.06 (S$12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2015Copy
Manufacturer Standard Lead Time6 weeks
Order Code2357160
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric66mm
Power Rating Nom5W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.598"
Product Dimensions66mm x 28mm
Frequency Response Min130Hz
Frequency Range130Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric66mm
External Depth - Metric29mm
External Length - Imperial2.598"
External Depth - Imperial1.142"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2015 is a 5W 4Ω 2.5-inch Full-range Loudspeaker with minimal mounting depth and small magnet. Balanced frequency response and high efficiency with very good high range response, suitable in machines and other equipment where space is at a premium.
- Moisturised cone
- Metal basket
Applications
Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
66mm
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66mm x 28mm
Frequency Range
130Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
10W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
2.598"
Frequency Response Min
130Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66mm
External Length - Imperial
2.598"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092