Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR 7.12, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772109
Your Part Number
15 In Stock
10 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.270 (S$31.9043) |
| 2+ | S$27.670 (S$30.1603) |
| 3+ | S$26.070 (S$28.4163) |
| 5+ | S$24.470 (S$26.6723) |
| 10+ | S$22.870 (S$24.9283) |
| 20+ | S$22.420 (S$24.4378) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.27 (S$31.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 7.12, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772109
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Product Dimensions126mm x 79mm x 37mm
Frequency Range150Hz to 18kHz
Frequency Response Min70Hz
Frequency Response Max18kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Depth - Metric31mm
External Depth - Imperial1.22"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
Product Dimensions
126mm x 79mm x 37mm
Frequency Response Min
70Hz
Temperature Grade
-
Product Range
-
Power Rating Max
40W
External Depth - Imperial
1.22"
Impedance
8ohm
Resonant Frequency
110Hz
Speaker Shape
Round
Frequency Range
150Hz to 18kHz
Frequency Response Max
18kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
31mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284