Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$40.110 (S$43.7199) |
2+ | S$40.100 (S$43.709) |
3+ | S$40.090 (S$43.6981) |
5+ | S$40.080 (S$43.6872) |
10+ | S$40.070 (S$43.6763) |
20+ | S$31.060 (S$33.8554) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.11 (S$43.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX08604-SW-R
Order Code4411418
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom25W
External Width - Metric85.9mm
Resonant Frequency0
Sound Pressure Level (SPL)80dBA
Speaker ShapeSquare
External Width - Imperial3.39"
Product Dimensions85.9mm x 82.8mm x 42mm
Frequency Response Min20Hz
Frequency Range20Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric85.9mm
External Depth - Metric42mm
External Length - Imperial3.39"
External Depth - Imperial1.66"
Technical Specifications
Driver Type
Exciter
Power Rating Nom
25W
Resonant Frequency
0
Speaker Shape
Square
Product Dimensions
85.9mm x 82.8mm x 42mm
Frequency Range
20Hz to 10.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
42mm
External Depth - Imperial
1.66"
Impedance
4ohm
External Width - Metric
85.9mm
Sound Pressure Level (SPL)
80dBA
External Width - Imperial
3.39"
Frequency Response Min
20Hz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
85.9mm
External Length - Imperial
3.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1768