Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953Copy
Manufacturer Standard Lead Time6 weeks
Order Code4245091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.430 (S$60.4187) |
| 4+ | S$51.960 (S$56.6364) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.43 (S$60.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2953Copy
Manufacturer Standard Lead Time6 weeks
Order Code4245091
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric385mm
Impedance8ohm
Power Rating Nom350W
Resonant Frequency33.7Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial15.157"
Product Dimensions385mm x 157mm
Frequency Response Min32Hz
Frequency Range32Hz to 2kHz
Temperature Grade-
Frequency Response Max2kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric157mm
External Depth - Imperial6.181"
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-2953 is a woofer with paper cone and cloth surround.
- 15inch nominal diameter, 8ohm rated impedance
- 30-3.5kHz(+-3dB) operating bandwidth
- 700W maximum power handling capacity, 350W Rms power handling capacity
- 93dB (+-3dB) sensitivity (1W/M)
- 3inch voice coil diameter
- Steel basket, 67OZ±5% magnet type, paper cone material, PP dust cap
- 33.7HZ±20% resonance frequency, 6.3ohm±10% DC resistance
- 2.8462±15% mechanical Q factor, 0.7085±15% electrical Q factor
- 47.5±15% efficiency bandwidth product
- 7mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
33.7Hz
Speaker Shape
Round
Product Dimensions
385mm x 157mm
Frequency Range
32Hz to 2kHz
Frequency Response Max
2kHz
Product Range
-
External Depth - Metric
157mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
385mm
Power Rating Nom
350W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
15.157"
Frequency Response Min
32Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
6.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552