Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG40008Copy
Manufacturer Standard Lead Time18 weeks
Order Code4468799
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.830 (S$3.0847) |
| 3+ | S$2.550 (S$2.7795) |
| 5+ | S$2.470 (S$2.6923) |
| 10+ | S$2.360 (S$2.5724) |
| 20+ | S$2.140 (S$2.3326) |
| 50+ | S$1.990 (S$2.1691) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.83 (S$3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG40008Copy
Manufacturer Standard Lead Time18 weeks
Order Code4468799
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom150mW
Resonant Frequency530Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 4.9mm
Frequency Response Min530Hz
Frequency Range530Hz to 7kHz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric4.9mm
External Depth - Imperial0.19"
SVHCNo SVHC (23-Jan-2024)
Product Overview
KDMG40008 is a micro-dynamic speaker.
- 8 ohm impedance
- 92dB SPL sound level
- 530Hz min frequency response
- Round speaker shape
- 530Hz resonant frequency
- Bare speaker mounting
- Operating temperature range from -20°C to 60°C
Technical Specifications
Driver Type
Micro
External Diameter - Metric
40mm
Resonant Frequency
530Hz
Speaker Shape
Round
Product Dimensions
40mm x 4.9mm
Frequency Range
530Hz to 7kHz
Temperature Grade
-
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.19"
Impedance
8ohm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.57"
Frequency Response Min
530Hz
Frequency Response Max
7kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.9mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001