Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.340 (S$28.7106) |
| 4+ | S$24.140 (S$26.3126) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.34 (S$28.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3211
Order Code2827658
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric254mm
Power Rating Nom150W
External Width - Metric-
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-
Frequency Range65Hz to 3kHz
Frequency Response Min65Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric110mm
External Length - Imperial-
External Depth - Imperial4.331"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
254mm
External Width - Metric
-
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Response Min
65Hz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
4ohm
Power Rating Nom
150W
Speaker Shape
Round
Product Dimensions
254mm
Frequency Range
65Hz to 3kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
110mm
External Depth - Imperial
4.331"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.924359