Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR66N08AK
Order Code3103861
Product RangePSR Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.650 (S$8.3385) |
2+ | S$7.310 (S$7.9679) |
3+ | S$6.960 (S$7.5864) |
5+ | S$6.620 (S$7.2158) |
10+ | S$6.270 (S$6.8343) |
20+ | S$6.150 (S$6.7035) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.65 (S$8.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR66N08AK
Order Code3103861
Product RangePSR Series
Technical Datasheet
External Diameter - Metric66mm
External Width - Metric-
Resonant Frequency500Hz
Speaker ShapeRound
External Diameter - Imperial2.598"
External Width - Imperial-
Product Dimensions66mm x 23mm
Frequency Response Min500Hz
Frequency Range500Hz to 13kHz
Frequency Response Max13kHz
Temperature Grade-
IP Rating-
Product RangePSR Series
Power Rating Max3W
External Length - Metric-
External Depth - Metric23mm
External Length - Imperial-
External Depth - Imperial0.906"
Technical Specifications
External Diameter - Metric
66mm
Resonant Frequency
500Hz
External Diameter - Imperial
2.598"
Product Dimensions
66mm x 23mm
Frequency Range
500Hz to 13kHz
Temperature Grade
-
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
500Hz
Frequency Response Max
13kHz
IP Rating
-
Power Rating Max
3W
External Depth - Metric
23mm
External Depth - Imperial
0.906"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286