Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
129 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$35.890 (S$39.1201) |
4+ | S$32.810 (S$35.7629) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.89 (S$39.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952.
Order Code2827687
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
External Width - Metric-
Power Rating Nom175W
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions310mm x 128mm
External Width - Imperial-
Frequency Range38Hz to 2.5kHz
Frequency Response Min38Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
Technical Specifications
Driver Type
Woofer
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
310mm x 128mm
Frequency Range
38Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
310mm
Power Rating Nom
175W
External Diameter - Imperial
12.205"
External Width - Imperial
-
Frequency Response Min
38Hz
Frequency Response Max
2.5kHz
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824