Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-258-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136955
Product RangeMP ABS Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.850 (S$5.2865) |
| 25+ | S$4.430 (S$4.8287) |
| 50+ | S$4.000 (S$4.360) |
| 100+ | S$3.670 (S$4.0003) |
| 250+ | S$3.400 (S$3.706) |
| 500+ | S$3.070 (S$3.3463) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.85 (S$5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-258-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136955
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric12mm
Power Rating Nom250mW
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)81dB
Speaker ShapeRectangular
Product Dimensions12mm x 6mm x 2.8mm
External Width - Imperial0.472"
Frequency Response Min0Hz
Frequency Range0Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max500mW
External Length - Metric6mm
External Depth - Metric2mm
External Length - Imperial0.236"
External Depth - Imperial0.078"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 0.25W miniature speaker
- 8 ±15%ohm rated impedance 2KHz/1.4Vrms/in 0.5cc box
- 0.25W rated noise power in 0.5cc box
- 0.5W maximum short term power in 0.5cc box, 1100 ±20%Hz resonant frequency testing in 0.5cc box
- Frequency range from F0Hz to 10,000Hz
- 81 ±3dB sound pressure level 1.4V/0.1m at 2.0K Hz, in 0.5cc box
- Operating temperature range from 20°C to +70°C
- LCP frame, SPCC plate and yoke, NdFeB magnet
- PEEK diaphragm, PPA font cover, copper wire voice coil, pin x 2 - SUS
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
12mm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
External Width - Imperial
0.472"
Frequency Range
0Hz to 10kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
500mW
External Depth - Metric
2mm
External Depth - Imperial
0.078"
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
81dB
Product Dimensions
12mm x 6mm x 2.8mm
Frequency Response Min
0Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
6mm
External Length - Imperial
0.236"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004