Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MS-SC11-WP-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4411340
Product RangeMobile Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.220 (S$4.5998) |
| 5+ | S$3.660 (S$3.9894) |
| 10+ | S$3.090 (S$3.3681) |
| 20+ | S$2.920 (S$3.1828) |
| 40+ | S$2.750 (S$2.9975) |
| 100+ | S$2.210 (S$2.4089) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.22 (S$4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MS-SC11-WP-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4411340
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric11mm
Power Rating Nom700mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.43"
Product Dimensions15mm x 11mm x 4.3mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP67
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric4.3mm
External Length - Imperial0.6"
External Depth - Imperial0.17"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
11mm
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
15mm x 11mm x 4.3mm
Frequency Range
600Hz to 20kHz
Temperature Grade
-
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
4.3mm
External Depth - Imperial
0.17"
Impedance
8ohm
Power Rating Nom
700mW
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.43"
Frequency Response Min
600Hz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015