Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02504PR-N50-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411356
Product RangeN50 Mini Speaker Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.940 (S$9.7446) |
| 5+ | S$7.940 (S$8.6546) |
| 10+ | S$6.940 (S$7.5646) |
| 20+ | S$6.620 (S$7.2158) |
| 40+ | S$6.290 (S$6.8561) |
| 100+ | S$5.570 (S$6.0713) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.94 (S$9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02504PR-N50-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411356
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric25mm
Impedance4ohm
Power Rating Nom2W
Resonant Frequency280Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound
External Diameter - Imperial0.98"
Product Dimensions25mm x 7.5mm
Frequency Response Min250Hz
Frequency Range250Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingPanel Mount
Power Rating Max2.5W
External Depth - Metric29.2mm
External Depth - Imperial0.3"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
280Hz
Speaker Shape
Round
Product Dimensions
25mm x 7.5mm
Frequency Range
250Hz to 20kHz
Frequency Response Max
20kHz
Product Range
N50 Mini Speaker Series
Power Rating Max
2.5W
External Depth - Imperial
0.3"
External Diameter - Metric
25mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
79dBA
External Diameter - Imperial
0.98"
Frequency Response Min
250Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
29.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067