Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoBF32-8OHMCopy
Manufacturer Standard Lead Time7 weeks
Order Code3404025
Also Known AsGTIN UPC EAN: 4007540022420
Your Part Number
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.200 (S$23.108) |
| 2+ | S$20.040 (S$21.8436) |
| 3+ | S$18.880 (S$20.5792) |
| 5+ | S$17.720 (S$19.3148) |
| 10+ | S$16.550 (S$18.0395) |
| 20+ | S$16.220 (S$17.6798) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.20 (S$23.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF32-8OHMCopy
Manufacturer Standard Lead Time7 weeks
Order Code3404025
Also Known AsGTIN UPC EAN: 4007540022420
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric32mm
Resonant Frequency220Hz
Sound Pressure Level (SPL)78dBA
Speaker ShapeRound with Square Frame
External Width - Imperial1.26"
Product Dimensions32mm x 32mm x 13mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric32mm
External Depth - Metric13mm
External Length - Imperial1.26"
External Depth - Imperial0.512"
SVHCNo SVHC (04-Feb-2026)
Product Overview
3.2cm (1.3") Full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver. Suitable for applications where slim construction and good music and speech reproduction are requested. Square basket with four mounting holes for easy mounting.
- <bold>Typical applications</bold>
- Flat screens (TV and PC)
- Info terminals
- Other compact devices speech and music reproduction
- Power rating: 2W (5W Max.)
- Frequency range: 150Hz – 20kHz
- Impedance: 8Ω
- SPL (@ 1W/1m): 78dB
- Resonant frequency: 220Hz
- Cut-out: 31.5mm
- Fixing centres: 24.5mm
- Dimensions (WxHxD): 32x32x11mm
- Weight: 28g
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Product Dimensions
32mm x 32mm x 13mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
13mm
External Depth - Imperial
0.512"
Impedance
8ohm
External Width - Metric
32mm
Sound Pressure Level (SPL)
78dBA
External Width - Imperial
1.26"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
32mm
External Length - Imperial
1.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03